There are no models available for this part yet.
Overview of SMAJ16CAF5 by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ16CAF5 by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for SMAJ16CAF5 by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
19.7 V
|
Breakdown Voltage-Min
|
17.8 V
|
Breakdown Voltage-Nom
|
18.75 V
|
Clamping Voltage-Max
|
26 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
16 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for SMAJ16CAF5
This table gives cross-reference parts and alternative options found for SMAJ16CAF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ16CAF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ16CAE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ16CAF5 vs PGSMAJ16CAE2G |
SMAJ16CA | Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SMAJ16CAF5 vs SMAJ16CA |
SMAJ16CAF3 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ16CAF5 vs SMAJ16CAF3 |
PGSMAJ16CAE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ16CAF5 vs PGSMAJ16CAE3G |
TV04A160JB-G | Transient Suppressor, | Comchip Technology Corporation Ltd | SMAJ16CAF5 vs TV04A160JB-G |
PGSMAJ16CAHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ16CAF5 vs PGSMAJ16CAHE3G |
SMAJ16CA | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | SMAJ16CAF5 vs SMAJ16CA |
PGSMAJ16CAHE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ16CAF5 vs PGSMAJ16CAHE2G |