There are no models available for this part yet.
Overview of SMAJ12C by JGD Semiconductors Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ12C by JGD Semiconductors Co Ltd
Part Data Attributes for SMAJ12C by JGD Semiconductors Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JGD SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
unknown
|
Breakdown Voltage-Nom
|
14.8 V
|
Clamping Voltage-Max
|
22 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
12 V
|
Surface Mount
|
YES
|
Alternate Parts for SMAJ12C
This table gives cross-reference parts and alternative options found for SMAJ12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ12C | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | Zowie Technology Corp | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | FCI Semiconductor | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MDE Semiconductor Inc | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | Bytesonic Corporation | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | SMAJ12C vs SMAJ12C |