Part Details for SMAJ12C by Continental Device India Ltd
Overview of SMAJ12C by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ12C
SMAJ12C CAD Models
SMAJ12C Part Data Attributes
|
SMAJ12C
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ12C
Continental Device India Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | |
Breakdown Voltage-Max | 15.4 V | |
Breakdown Voltage-Min | 12.6 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 20.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IATF 16949; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ12C
This table gives cross-reference parts and alternative options found for SMAJ12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ12C | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | Zowie Technology Corp | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | FCI Semiconductor | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MDE Semiconductor Inc | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | Bytesonic Corporation | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMAJ12C vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | SMAJ12C vs SMAJ12C |