Part Details for SMAJ120CA. by Bourns Inc
Overview of SMAJ120CA. by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ120CA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC0248
|
Newark | Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:120V, Clamping Voltage Vc Max:193V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Breakdown Voltage Min:133V Rohs Compliant: Yes |Bourns SMAJ120CA. RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 | Buy Now |