Part Details for SMA3107 by onsemi
Overview of SMA3107 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMA3107
SMA3107 CAD Models
SMA3107 Part Data Attributes:
|
SMA3107
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMA3107
onsemi
RF/Microwave Amplifier, RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SC-82, SC-82A, SC-88, MCPH6, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | FL6,.06,25 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.06,25 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 7.7 mA | |
Surface Mount | YES |
Alternate Parts for SMA3107
This table gives cross-reference parts and alternative options found for SMA3107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA3107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA3107 | Wide Band Low Power Amplifier, SC-82, SC-82A, SC-88, MCPH6, 6 PIN | SANYO Semiconductor Co Ltd | SMA3107 vs SMA3107 |
SMA3107 | Wide Band Low Power Amplifier, 1 Func, SC-82, SC-82A, SC-88, MCPH6, 6 PIN | SANYO Electric Co Ltd | SMA3107 vs SMA3107 |