Part Details for SMA3107 by SANYO Semiconductor Co Ltd
Overview of SMA3107 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Telecommunications
Communication and Networking
Part Details for SMA3107
SMA3107 CAD Models
SMA3107 Part Data Attributes
|
SMA3107
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMA3107
SANYO Semiconductor Co Ltd
Wide Band Low Power Amplifier, SC-82, SC-82A, SC-88, MCPH6, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |