Part Details for SM8GZ47 by Toshiba America Electronic Components
Overview of SM8GZ47 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for SM8GZ47
SM8GZ47 CAD Models
SM8GZ47 Part Data Attributes:
|
SM8GZ47
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SM8GZ47
Toshiba America Electronic Components
TRIAC, 400 V, 8 A, TRIAC, 13-10H1A, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 0.02 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for SM8GZ47
This table gives cross-reference parts and alternative options found for SM8GZ47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM8GZ47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC3020-8 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | SM8GZ47 vs MAC3020-8 |
MAC219-6 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | SM8GZ47 vs MAC219-6 |
T2850D | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | SM8GZ47 vs T2850D |
MAC218-6FP | 400V, 8A, TRIAC | Motorola Mobility LLC | SM8GZ47 vs MAC218-6FP |
MAC3020-8 | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | SM8GZ47 vs MAC3020-8 |
BTA08-400CW | 400V, 8A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | SM8GZ47 vs BTA08-400CW |
MAC219-6 | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | SM8GZ47 vs MAC219-6 |
MAC218-6FP | TRIAC, 400V V(DRM), 8A I(T)RMS, | Motorola Semiconductor Products | SM8GZ47 vs MAC218-6FP |
BTB08-400CW | 400V, 8A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | SM8GZ47 vs BTB08-400CW |
MAC3040-8 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | SM8GZ47 vs MAC3040-8 |