Part Details for Q4008LTTP by Littelfuse Inc
Overview of Q4008LTTP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4008LTTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4716
|
Newark | Qdrc 400V 8A 33/43V To220 Iso/ Tube |Littelfuse Q4008LTTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.4000 | Buy Now |
DISTI #
F7230-ND
|
DigiKey | TRIAC INT TRIGGER 400V 8A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
51 In Stock |
|
$1.1436 / $3.5500 | Buy Now |
DISTI #
576-Q4008LTTP
|
Mouser Electronics | Triacs 400V 8A 33/43V RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
DISTI #
Q4008LTTP
|
TTI | Triacs 400V 8A 33/43V Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.1600 / $1.2500 | Buy Now |
DISTI #
Q4008LTTP-LF
|
TME | Triac, 400V, 8A, TO220ABL, Ifsm: 83A, internally triggered Min Qty: 1 | 0 |
|
$1.4800 / $2.2300 | RFQ |
|
Ozdisan Elektronik | TRIAC DIS.8A 400V INT.TRIGGERED ITO220AB THT | 0 |
|
$2.6162 / $2.8778 | RFQ |
Part Details for Q4008LTTP
Q4008LTTP CAD Models
Q4008LTTP Part Data Attributes
|
Q4008LTTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4008LTTP
Littelfuse Inc
TRIAC With INT Trigger, 400V V(DRM), 8A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 120 V/us | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC WITH INT TRIGGER |
Alternate Parts for Q4008LTTP
This table gives cross-reference parts and alternative options found for Q4008LTTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4008LTTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC3040-8 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | Q4008LTTP vs MAC3040-8 |
MAC8D | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | Q4008LTTP vs MAC8D |
IT48SG | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Hutson Industries | Q4008LTTP vs IT48SG |
Q4008LTH | TRIAC With INT Trigger, 400V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q4008LTTP vs Q4008LTH |
MAC219-6 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | Q4008LTTP vs MAC219-6 |
Q4008LT | TRIAC With INT Trigger, 400V V(DRM), 8A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | Q4008LTTP vs Q4008LT |
Q4008F41 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-202, TO-202, 3 PIN | Littelfuse Inc | Q4008LTTP vs Q4008F41 |
MAC218-6FP | TRIAC, 400V V(DRM), 8A I(T)RMS, | Motorola Semiconductor Products | Q4008LTTP vs MAC218-6FP |
MAC219-6 | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4008LTTP vs MAC219-6 |
NTE5638 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | Q4008LTTP vs NTE5638 |