Part Details for SM65MLVD080DGGR by Texas Instruments
Overview of SM65MLVD080DGGR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Part Details for SM65MLVD080DGGR
SM65MLVD080DGGR CAD Models
SM65MLVD080DGGR Part Data Attributes
|
SM65MLVD080DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM65MLVD080DGGR
Texas Instruments
OCTAL LINE TRANSCEIVER, PDSO64, PLASTIC, TSSOP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP64,.32,20 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | R-PDSO-G64 | |
Length | 17 mm | |
Number of Functions | 8 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.48 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2.4 ns | |
Width | 6.1 mm |
Alternate Parts for SM65MLVD080DGGR
This table gives cross-reference parts and alternative options found for SM65MLVD080DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM65MLVD080DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65MLVD080DGGR | 8-channel half-duplex M-LVDS transceiver 64-TSSOP -40 to 85 | Texas Instruments | SM65MLVD080DGGR vs SN65MLVD080DGGR |
SN65MLVD080DGG | 8-channel half-duplex M-LVDS transceiver 64-TSSOP -40 to 85 | Texas Instruments | SM65MLVD080DGGR vs SN65MLVD080DGG |
SN65MLVD080DGGG4 | 8-channel half-duplex M-LVDS transceiver 64-TSSOP -40 to 85 | Texas Instruments | SM65MLVD080DGGR vs SN65MLVD080DGGG4 |