Datasheets
SM5S36ATHE3/I by:

Trans Voltage Suppressor Diode, 3600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AC,

Part Details for SM5S36ATHE3/I by Vishay Intertechnologies

Overview of SM5S36ATHE3/I by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SM5S36ATHE3/I

Part # Distributor Description Stock Price Buy
DISTI # 55AC3685
Newark 5W,36V 5%,smd Par |Vishay SM5S36ATHE3/I RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 78-SM5S36ATHE3/I
Mouser Electronics ESD Protection Diodes / TVS Diodes 5W,36V 5%,SMD PAR AEC-Q101 Qualified RoHS: Compliant 2009
  • 1 $2.1800
  • 10 $1.8100
  • 100 $1.4400
  • 250 $1.3900
  • 500 $1.0500
$1.0500 / $2.1800 Buy Now
DISTI # SM5S36ATHE3/I
EBV Elektronik (Alt: SM5S36ATHE3/I) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

Part Details for SM5S36ATHE3/I

SM5S36ATHE3/I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM5S36ATHE3/I Part Data Attributes

SM5S36ATHE3/I Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SM5S36ATHE3/I Vishay Intertechnologies Trans Voltage Suppressor Diode, 3600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AC,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Vishay
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 44.2 V
Breakdown Voltage-Min 40 V
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-218AC
JESD-30 Code R-PSSO-C1
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3600 W
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 36 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM5S36ATHE3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM5S36ATHE3/I by Vishay Intertechnologies

  • Please alert me when SM5S36ATHE3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM5S36ATHE3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM5S36ATHE3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM5S36ATHE3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM5S36ATHE3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM5S36ATHE3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: