Part Details for SM5817 by SEMIKRON
Overview of SM5817 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SM5817
SM5817 CAD Models
SM5817 Part Data Attributes:
|
SM5817
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SM5817
SEMIKRON
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-213AB | |
Package Description | PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SM5817
This table gives cross-reference parts and alternative options found for SM5817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLLSH1-20TR13LEADFREE | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | SM5817 vs CLLSH1-20TR13LEADFREE |
SPD5817SMTX | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SM5817 vs SPD5817SMTX |
SPD5817SMM | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SM5817 vs SPD5817SMM |
MLL5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-213AB, | Microsemi Corporation | SM5817 vs MLL5817 |
SPD5817VSMSTXV | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SM5817 vs SPD5817VSMSTXV |
SPD5817VSMSS | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SM5817 vs SPD5817VSMSS |
SM120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | SM5817 vs SM120 |
SPD5817SMS | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SM5817 vs SPD5817SMS |
SGL41-20-E3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | SM5817 vs SGL41-20-E3/97 |
1N5817M | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GLASS, MELF-2 | Diodes Incorporated | SM5817 vs 1N5817M |