Diodes
CLLSH1-20TR13LEADFREE
Central Semiconductor Corp
Description: Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, LEADLESS, MELF-2

Overview of CLLSH1-20TR13LEADFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for CLLSH1-20TR13LEADFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLLSH1-20TR13LEADFREE by Central Semiconductor Corp

CLLSH1-20TR13LEADFREE
Central Semiconductor Corp
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
MELF
Package Description
LEADLESS, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. CLLSH1-20TR13LEADFREE
    Central Semiconductor Corp
    Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, LEADLESS, MELF-2
    VS

Alternate Parts for CLLSH1-20TR13LEADFREE

This table gives cross-reference parts and alternative options found for CLLSH1-20TR13LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLLSH1-20TR13LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLLSH1-20TR13 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, LEADLESS, MELF-2 Central Semiconductor Corp CLLSH1-20TR13LEADFREE vs CLLSH1-20TR13
SPD5817VSMSS Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN Solid State Devices Inc (SSDI) CLLSH1-20TR13LEADFREE vs SPD5817VSMSS
DL5817 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, Diodes Incorporated CLLSH1-20TR13LEADFREE vs DL5817
1N5817M Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GLASS, MELF-2 TDK Micronas GmbH CLLSH1-20TR13LEADFREE vs 1N5817M
SPD5817SMSS Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN Solid State Devices Inc (SSDI) CLLSH1-20TR13LEADFREE vs SPD5817SMSS
1N5817M Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GLASS, MELF-2 Diodes Incorporated CLLSH1-20TR13LEADFREE vs 1N5817M
1N5817M-13 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GLASS, MELF-2 Diodes Incorporated CLLSH1-20TR13LEADFREE vs 1N5817M-13
SGL41-20 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-213AB, General Instrument Corp CLLSH1-20TR13LEADFREE vs SGL41-20
SGL41-20 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Vishay Intertechnologies CLLSH1-20TR13LEADFREE vs SGL41-20
SPD5817VSMSTXV Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN Solid State Devices Inc (SSDI) CLLSH1-20TR13LEADFREE vs SPD5817VSMSTXV
Part Number Description Manufacturer Compare
CLLSH1-20 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, LEADLESS, MELF-2 Central Semiconductor Corp CLLSH1-20TR13LEADFREE vs CLLSH1-20
SS12E-TP Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN Micro Commercial Components CLLSH1-20TR13LEADFREE vs SS12E-TP
SM5817 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Rectron Semiconductor CLLSH1-20TR13LEADFREE vs SM5817
SGL41-20 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 International Semiconductor Inc CLLSH1-20TR13LEADFREE vs SGL41-20
SM5817 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, MELF-2 Lite-On Semiconductor Corporation CLLSH1-20TR13LEADFREE vs SM5817
SPD5817SMS Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN Solid State Devices Inc (SSDI) CLLSH1-20TR13LEADFREE vs SPD5817SMS
1N5817M Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GLASS, MELF-2 Diodes Incorporated CLLSH1-20TR13LEADFREE vs 1N5817M
CLLSH1-20BK Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, LEADLESS, MELF-2 Central Semiconductor Corp CLLSH1-20TR13LEADFREE vs CLLSH1-20BK
CLLSH1-20LEADFREE Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, LEADLESS, MELF-2 Central Semiconductor Corp CLLSH1-20TR13LEADFREE vs CLLSH1-20LEADFREE
1N5817M Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GLASS, MELF-2 TDK Micronas GmbH CLLSH1-20TR13LEADFREE vs 1N5817M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLLSH1-20TR13LEADFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLLSH1-20TR13LEADFREE by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CLLSH1-20TR13LEADFREE would you like to use for your alert(s)?
  • Please alert me when CLLSH1-20TR13LEADFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLLSH1-20TR13LEADFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLLSH1-20TR13LEADFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLLSH1-20TR13LEADFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLLSH1-20TR13LEADFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLLSH1-20TR13LEADFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: