Part Details for SM4002 by Infineon Technologies AG
Overview of SM4002 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SM4002
SM4002 CAD Models
SM4002 Part Data Attributes
|
SM4002
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SM4002
Infineon Technologies AG
Rectifier Diode, 1 Element, 1A, 100V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES |
Alternate Parts for SM4002
This table gives cross-reference parts and alternative options found for SM4002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB168MM100TFTR | Rectifier Diode, | ROHM Semiconductor | SM4002 vs RB168MM100TFTR |
S1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | SM4002 vs S1B |
DSS110UTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SM4002 vs DSS110UTR |
PMEG100T10ELR-Q | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | Nexperia | SM4002 vs PMEG100T10ELR-Q |
ERA32-01 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | SM4002 vs ERA32-01 |
S1B | Rectifier Diode, | Taitron Components Inc | SM4002 vs S1B |
MA2 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | SM4002 vs MA2 |
M2 | Rectifier Diode, | Taitron Components Inc | SM4002 vs M2 |
ERA15-01 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | SM4002 vs ERA15-01 |
VS-1ENH01HM3/84A | Rectifier Diode, | Vishay Intertechnologies | SM4002 vs VS-1ENH01HM3/84A |