Memory
SM2403T-10
Description: Memory IC, 2MX8, CMOS, PDSO44,

Overview of SM2403T-10 by Ramtron International Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SM2403T-10 by Ramtron International Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM2403T-10 by Ramtron International Corporation

SM2403T-10
Ramtron International Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ENHANCED MEMORY SYSTEMS INC
Part Package Code
TSOP2
Package Description
TSOP, TSOP44,.46,32
Pin Count
44
Reach Compliance Code
unknown
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
5 ns
Additional Feature
AUTO/SELF REFRESH; 512 X 8 SRAM
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Memory Density
16777216 bit
Memory IC Type
CACHE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Want to compare parts?
  1. SM2403T-10
    Ramtron International Corporation
    Memory IC, 2MX8, CMOS, PDSO44,
    VS

Alternate Parts for SM2403T-10

This table gives cross-reference parts and alternative options found for SM2403T-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2403T-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M4V16807ATP-10 Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 Mitsubishi Electric SM2403T-10 vs M5M4V16807ATP-10
TMS626812-15DGE 2MX8 SYNCHRONOUS DRAM, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Texas Instruments SM2403T-10 vs TMS626812-15DGE
UPD4516821G5-A83-PC Synchronous DRAM, 2MX8, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Elpida Memory Inc SM2403T-10 vs UPD4516821G5-A83-PC
HYB39S16800AT-8 Synchronous DRAM, 2MX8, 8ns, CMOS, PDSO44, 0.400 INCH, TSSOP2-44 Siemens SM2403T-10 vs HYB39S16800AT-8
HM5216805TT-10H Synchronous DRAM, 2MX8, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Hitachi Ltd SM2403T-10 vs HM5216805TT-10H
HM5216805TT-12 Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Hitachi Ltd SM2403T-10 vs HM5216805TT-12
MB81117822E-125FN Synchronous DRAM, 2MX8, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 FUJITSU Limited SM2403T-10 vs MB81117822E-125FN
M5M4V16807ART-15T Synchronous DRAM, 2MX8, 14ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, REVERSE, TSOP2-44 Mitsubishi Electric SM2403T-10 vs M5M4V16807ART-15T
MC16S084M3CS10 2MX8 SYNCHRONOUS DRAM, PDSO44, 0.400 INCH, 0.80 MM PITCH, TSOP-44 Motorola Mobility LLC SM2403T-10 vs MC16S084M3CS10
HYB39S16800T-10 Synchronous DRAM, 2MX8, 8ns, MOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 Infineon Technologies AG SM2403T-10 vs HYB39S16800T-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM2403T-10 by Ramtron International Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM2403T-10 by Ramtron International Corporation

Select Manufacturer
Which Manufacturer of SM2403T-10 would you like to use for your alert(s)?
  • Please alert me when SM2403T-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM2403T-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM2403T-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM2403T-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM2403T-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM2403T-10 by Ramtron International Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: