Memory
M5M4V16807ATP-10
Mitsubishi Electric
Description: Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44

Overview of M5M4V16807ATP-10 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M5M4V16807ATP-10 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M4V16807ATP-10 by Mitsubishi Electric

M5M4V16807ATP-10
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
9 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G44
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. M5M4V16807ATP-10
    Mitsubishi Electric
    Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44
    VS

Alternate Parts for M5M4V16807ATP-10

This table gives cross-reference parts and alternative options found for M5M4V16807ATP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M4V16807ATP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM56V16800-10TS-K Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 OKI Electric Industry Co Ltd M5M4V16807ATP-10 vs MSM56V16800-10TS-K
TMS626812-12DGE 2MX8 SYNCHRONOUS DRAM, 9ns, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 Texas Instruments M5M4V16807ATP-10 vs TMS626812-12DGE
MSM56V16800F-10TS-K Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 LAPIS Semiconductor Co Ltd M5M4V16807ATP-10 vs MSM56V16800F-10TS-K
M5M4V16S30CTP-15 Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 Mitsubishi Electric M5M4V16807ATP-10 vs M5M4V16S30CTP-15
MB81116822A-67FN 2MX8 SYNCHRONOUS DRAM, 9ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 FUJITSU Semiconductor Limited M5M4V16807ATP-10 vs MB81116822A-67FN
HY57V168010BTC-15 Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 SK Hynix Inc M5M4V16807ATP-10 vs HY57V168010BTC-15
MSM56V16800DH-15TS-K Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 OKI Electric Industry Co Ltd M5M4V16807ATP-10 vs MSM56V16800DH-15TS-K
HM5216808CTT-12 Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Hitachi Ltd M5M4V16807ATP-10 vs HM5216808CTT-12
M5M4V16807ATP-10T Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 Mitsubishi Electric M5M4V16807ATP-10 vs M5M4V16807ATP-10T
HY57V168010BLTC-15 Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 SK Hynix Inc M5M4V16807ATP-10 vs HY57V168010BLTC-15
Part Number Description Manufacturer Compare
TMS626812-15DGE 2MX8 SYNCHRONOUS DRAM, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Texas Instruments M5M4V16807ATP-10 vs TMS626812-15DGE
UPD4516821G5-A83-PC Synchronous DRAM, 2MX8, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Elpida Memory Inc M5M4V16807ATP-10 vs UPD4516821G5-A83-PC
HYB39S16800AT-8 Synchronous DRAM, 2MX8, 8ns, CMOS, PDSO44, 0.400 INCH, TSSOP2-44 Siemens M5M4V16807ATP-10 vs HYB39S16800AT-8
HM5216805TT-10H Synchronous DRAM, 2MX8, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Hitachi Ltd M5M4V16807ATP-10 vs HM5216805TT-10H
HM5216805TT-12 Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Hitachi Ltd M5M4V16807ATP-10 vs HM5216805TT-12
MB81117822E-125FN Synchronous DRAM, 2MX8, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 FUJITSU Limited M5M4V16807ATP-10 vs MB81117822E-125FN
M5M4V16807ART-15T Synchronous DRAM, 2MX8, 14ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, REVERSE, TSOP2-44 Mitsubishi Electric M5M4V16807ATP-10 vs M5M4V16807ART-15T
MC16S084M3CS10 2MX8 SYNCHRONOUS DRAM, PDSO44, 0.400 INCH, 0.80 MM PITCH, TSOP-44 Motorola Mobility LLC M5M4V16807ATP-10 vs MC16S084M3CS10
HYB39S16800T-10 Synchronous DRAM, 2MX8, 8ns, MOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 Infineon Technologies AG M5M4V16807ATP-10 vs HYB39S16800T-10
MC16S084M3CS15 2MX8 SYNCHRONOUS DRAM, PDSO44, 0.400 INCH, 0.80 MM PITCH, TSOP-44 Motorola Mobility LLC M5M4V16807ATP-10 vs MC16S084M3CS15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M4V16807ATP-10 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M4V16807ATP-10 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M4V16807ATP-10 would you like to use for your alert(s)?
  • Please alert me when M5M4V16807ATP-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M4V16807ATP-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M4V16807ATP-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M4V16807ATP-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M4V16807ATP-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M4V16807ATP-10 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: