There are no models available for this part yet.
Overview of SM16PCN134 by IXYS UK Westcode
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SM16PCN134 by IXYS UK Westcode
Part Data Attributes for SM16PCN134 by IXYS UK Westcode
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WESTCODE SEMICONDUCTORS LTD
|
Package Description
|
O-MUPM-D1
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY, FREE WHEELING DIODE, SNUBBER DIODE
|
Application
|
FAST RECOVERY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.77 V
|
JESD-30 Code
|
O-MUPM-D1
|
Non-rep Pk Forward Current-Max
|
4670 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
120 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1600 V
|
Reverse Recovery Time-Max
|
2.8 µs
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for SM16PCN134
This table gives cross-reference parts and alternative options found for SM16PCN134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM16PCN134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM16HN144 | DIODE 123 A, 1600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | SM16PCN134 vs SM16HN144 |
SM16PHN134 | DIODE 120 A, 1600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | SM16PCN134 vs SM16PHN134 |
SM16PHN134 | Rectifier Diode, 1 Phase, 1 Element, 120A, 1600V V(RRM), Silicon, | IXYS Corporation | SM16PCN134 vs SM16PHN134 |
SM16PCN134 | Rectifier Diode, 1 Phase, 1 Element, 120A, 1600V V(RRM), Silicon, | IXYS Corporation | SM16PCN134 vs SM16PCN134 |