SM16PCN134
vs
SM16PHN134
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WESTCODE SEMICONDUCTORS LTD
IXYS CORP
Package Description
O-MUPM-D1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY, FREE WHEELING DIODE, SNUBBER DIODE
HIGH RELIABILITY, FREE WHEELING DIODE, SNUBBER DIODE
Application
FAST RECOVERY
FAST RECOVERY
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.77 V
1.77 V
JESD-30 Code
O-MUPM-D1
O-MUPM-H1
Non-rep Pk Forward Current-Max
4670 A
4670 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
120 A
120 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1600 V
1600 V
Reverse Recovery Time-Max
2.8 µs
2.8 µs
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
HIGH CURRENT CABLE
Terminal Position
UPPER
UPPER
Base Number Matches
1
1