Part Details for SM1206L9653BBBU by Ohmcraft
Overview of SM1206L9653BBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1206L9653BBBU
SM1206L9653BBBU CAD Models
SM1206L9653BBBU Part Data Attributes
|
SM1206L9653BBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM1206L9653BBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 965000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SM1206L9653BBBU
This table gives cross-reference parts and alternative options found for SM1206L9653BBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206L9653BBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1206L9653BTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L9653BBBU vs SM1206L9653BTFP |
SM1206L9653BZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L9653BBBU vs SM1206L9653BZTR |
SM1206L9653BSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L9653BBBU vs SM1206L9653BSBU |
SM1206L9653BSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L9653BBBU vs SM1206L9653BSFP |
SM1206L9653BZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L9653BBBU vs SM1206L9653BZBU |
SM1206L9653BZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L9653BBBU vs SM1206L9653BZFP |
SM1206L9653BBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L9653BBBU vs SM1206L9653BBTR |
SM1206L9653BGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L9653BBBU vs SM1206L9653BGTR |
SM1206L9653BBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L9653BBBU vs SM1206L9653BBFP |