Part Details for SM1206L9653BGTR by Ohmcraft
Overview of SM1206L9653BGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1206L9653BGTR
SM1206L9653BGTR CAD Models
SM1206L9653BGTR Part Data Attributes
|
SM1206L9653BGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM1206L9653BGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 965000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SM1206L9653BGTR
This table gives cross-reference parts and alternative options found for SM1206L9653BGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206L9653BGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGCB1206BDL965K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206L9653BGTR vs HGCB1206BDL965K |
SM1206L9653BSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L9653BGTR vs SM1206L9653BSBU |
SM1206L9653BZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L9653BGTR vs SM1206L9653BZTR |
SM1206L9653BTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L9653BGTR vs SM1206L9653BTTR |
SM1206L9653BZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L9653BGTR vs SM1206L9653BZBU |
SM1206L9653BTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L9653BGTR vs SM1206L9653BTBU |
HGCB1206BBL965K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206L9653BGTR vs HGCB1206BBL965K |
SM1206L9653BTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L9653BGTR vs SM1206L9653BTFP |
SM1206L9653BBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L9653BGTR vs SM1206L9653BBFP |
SM1206L9653BGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 965000ohm, 200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L9653BGTR vs SM1206L9653BGBU |