SM0805L6205JTBU
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805,

Overview of SM0805L6205JTBU by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SM0805L6205JTBU by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM0805L6205JTBU by Ohmcraft

SM0805L6205JTBU
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
2.01 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.2 W
Resistance
62000000 Ω
Resistor Type
FIXED RESISTOR
Series
SM
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
125 V
Want to compare parts?
  1. SM0805L6205JTBU
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for SM0805L6205JTBU

This table gives cross-reference parts and alternative options found for SM0805L6205JTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0805L6205JTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HGCB0805JKL62M0 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc SM0805L6205JTBU vs HGCB0805JKL62M0
SM0805L6205JSTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft SM0805L6205JTBU vs SM0805L6205JSTR
SM0805L6205JTFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft SM0805L6205JTBU vs SM0805L6205JTFP
SM0805L6205JZBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft SM0805L6205JTBU vs SM0805L6205JZBU
SM0805L6205JBFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft SM0805L6205JTBU vs SM0805L6205JBFP
SM0805L6205JBTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft SM0805L6205JTBU vs SM0805L6205JBTR
SM0805L6205JZTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft SM0805L6205JTBU vs SM0805L6205JZTR
HGCB0805JDL62M0 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc SM0805L6205JTBU vs HGCB0805JDL62M0
SM0805L6205JGBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft SM0805L6205JTBU vs SM0805L6205JGBU
SM0805L6205JBBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ohmcraft SM0805L6205JTBU vs SM0805L6205JBBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM0805L6205JTBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM0805L6205JTBU by Ohmcraft

Select Manufacturer
Which Manufacturer of SM0805L6205JTBU would you like to use for your alert(s)?
  • Please alert me when SM0805L6205JTBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM0805L6205JTBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM0805L6205JTBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM0805L6205JTBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM0805L6205JTBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM0805L6205JTBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: