Datasheets
SM0805L6205JGBU by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805,

Part Details for SM0805L6205JGBU by Ohmcraft

Overview of SM0805L6205JGBU by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SM0805L6205JGBU

SM0805L6205JGBU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM0805L6205JGBU Part Data Attributes

SM0805L6205JGBU Ohmcraft
Buy Now Datasheet
Compare Parts:
SM0805L6205JGBU Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.64 mm
Package Length 2.01 mm
Package Style SMT
Package Width 1.27 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.2 W
Resistance 62000000 Ω
Resistor Type FIXED RESISTOR
Series SM
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Gold (Au)
Tolerance 5%
Working Voltage 125 V

Alternate Parts for SM0805L6205JGBU

This table gives cross-reference parts and alternative options found for SM0805L6205JGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0805L6205JGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HGCB0805JKL62M0 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SM0805L6205JGBU vs HGCB0805JKL62M0
SM0805L6205JZBU Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, SM0805L6205JGBU vs SM0805L6205JZBU
SM0805L6205JTBU Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, SM0805L6205JGBU vs SM0805L6205JTBU
SM0805L6205JTFP Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, SM0805L6205JGBU vs SM0805L6205JTFP
SM0805L6205JBBU Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, SM0805L6205JGBU vs SM0805L6205JBBU
SM0805L6205JBTR Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, SM0805L6205JGBU vs SM0805L6205JBTR
HGCB0805JDL62M0 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SM0805L6205JGBU vs HGCB0805JDL62M0
SM0805L6205JZTR Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, SM0805L6205JGBU vs SM0805L6205JZTR
SM0805L6205JSBU Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, SM0805L6205JGBU vs SM0805L6205JSBU
SM0805L6205JBFP Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62000000ohm, 125V, 5% +/-Tol, -200,200ppm/Cel, 0805, SM0805L6205JGBU vs SM0805L6205JBFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM0805L6205JGBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM0805L6205JGBU by Ohmcraft

Select Manufacturer
Which Manufacturer of SM0805L6205JGBU would you like to use for your alert(s)?
  • Please alert me when SM0805L6205JGBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM0805L6205JGBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM0805L6205JGBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM0805L6205JGBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM0805L6205JGBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM0805L6205JGBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: