Part Details for SLR-332MGTB7/L by ROHM Semiconductor
Overview of SLR-332MGTB7/L by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C467 | Coilcraft Inc | Designer's Kit, SLC/SLR, SM power inductors, RoHS |
Part Details for SLR-332MGTB7/L
SLR-332MGTB7/L CAD Models
SLR-332MGTB7/L Part Data Attributes
|
SLR-332MGTB7/L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-332MGTB7/L
ROHM Semiconductor
Single Color LED, Green, Diffused, T-1, 3.2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.3 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for SLR-332MGTB7/L
This table gives cross-reference parts and alternative options found for SLR-332MGTB7/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-332MGTB7/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLR-332MGTJ7/L | Single Color LED, Green, Diffused, T-1, 3.2mm, | ROHM Semiconductor | SLR-332MGTB7/L vs SLR-332MGTJ7/L |
SLR-332MGTH7/L | Single Color LED, Green, Diffused, T-1, 3.2mm, | ROHM Semiconductor | SLR-332MGTB7/L vs SLR-332MGTH7/L |
SLR-332MGTF7/L | Single Color LED, Green, Diffused, T-1, 3.2mm, | ROHM Semiconductor | SLR-332MGTB7/L vs SLR-332MGTF7/L |
SLR-332MGTE7/L | Single Color LED, Green, Diffused, T-1, 3.2mm, | ROHM Semiconductor | SLR-332MGTB7/L vs SLR-332MGTE7/L |
SLR-332MGTG7/L | Single Color LED, Green, Diffused, T-1, 3.2mm, | ROHM Semiconductor | SLR-332MGTB7/L vs SLR-332MGTG7/L |