There are no models available for this part yet.
Overview of SLPX561M160C3P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPX561M160C3P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97M5321
|
Newark | Capacitor Alum Elec 560Uf, 160V, 20%, Snap-In, Capacitance:560µf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Diameter:25Mm, Esr:0.355Ohm Rohs Compliant: Yes |Cornell Dubilier SLPX561M160C3P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 | Buy Now | |
DISTI #
SLPX561M160C3P3-ND
|
DigiKey | CAP ALUM 560UF 20% 160V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4328 | Buy Now | |
DISTI #
598-SLPX561M160C3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 160V 20% 85C RoHS: Compliant | 0 |
|
$1.5500 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 560uF (+/-) 20% - 160VDC - Snap-in - 25mm Dia x 30mm RoHS: Compliant | 0 |
|
$1.3400 / $3.6700 | Buy Now |
CAD Models for SLPX561M160C3P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for SLPX561M160C3P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
355 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.898 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
2150 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for SLPX561M160C3P3
This table gives cross-reference parts and alternative options found for SLPX561M160C3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX561M160C3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYSV2C567J30ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF | TE Connectivity | SLPX561M160C3P3 vs TYSV2C567J30ML |
SLPX561M160C3P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | SLPX561M160C3P3 vs SLPX561M160C3P3-4 |
LS-561M2CG2A2530 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX561M160C3P3 vs LS-561M2CG2A2530 |
567LBA160M2CD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | SLPX561M160C3P3 vs 567LBA160M2CD |
SLPX561M160C3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLPX561M160C3P3 vs SLPX561M160C3P3A |
LS-561M2C-A2530 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX561M160C3P3 vs LS-561M2C-A2530 |
QP567M2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF | Man Yue Technology Holdings Ltd | SLPX561M160C3P3 vs QP567M2C |
LS-561M2CL3A2530 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX561M160C3P3 vs LS-561M2CL3A2530 |