Part Details for LS-561M2CL3A2530 by Lelon Electronics Corp
Overview of LS-561M2CL3A2530 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS-561M2CL3A2530
LS-561M2CL3A2530 CAD Models
LS-561M2CL3A2530 Part Data Attributes
|
LS-561M2CL3A2530
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-561M2CL3A2530
Lelon Electronics Corp
CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2050 mA |
Alternate Parts for LS-561M2CL3A2530
This table gives cross-reference parts and alternative options found for LS-561M2CL3A2530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-561M2CL3A2530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYSV2C567J30ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF | TE Connectivity | LS-561M2CL3A2530 vs TYSV2C567J30ML |
SLPX561M160C3P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | LS-561M2CL3A2530 vs SLPX561M160C3P3-4 |
LS-561M2CG2A2530 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-561M2CL3A2530 vs LS-561M2CG2A2530 |
567LBA160M2CD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LS-561M2CL3A2530 vs 567LBA160M2CD |
SLPX561M160C3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LS-561M2CL3A2530 vs SLPX561M160C3P3A |
LS-561M2C-A2530 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-561M2CL3A2530 vs LS-561M2C-A2530 |
QP567M2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF | Man Yue Technology Holdings Ltd | LS-561M2CL3A2530 vs QP567M2C |
SLPX561M160C3P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LS-561M2CL3A2530 vs SLPX561M160C3P3 |