Part Details for SLPX123M025A7P3 by Cornell Dubilier Electronics Inc
Overview of SLPX123M025A7P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX123M025A7P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5132
|
Newark | Capacitor Alum Elec 12000Uf 25V 20%, Snap-In, Capacitance:12000µf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Diameter:22Mm, Esr:0.050Ohm Rohs Compliant: Yes |Cornell Dubilier SLPX123M025A7P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
SLPX123M025A7P3-ND
|
DigiKey | CAP ALUM 12000UF 20% 25V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3585 | Buy Now |
DISTI #
598-SLPX123M025A7P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 12000uF 25V 20% 85C RoHS: Compliant | 0 |
|
$1.4600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 12000uF (+/-) 20% - 25VDC - Snap-in - 22mm Dia x 40mm RoHS: Compliant | 0 |
|
$1.2700 / $3.4700 | Buy Now |
Part Details for SLPX123M025A7P3
SLPX123M025A7P3 CAD Models
SLPX123M025A7P3 Part Data Attributes
|
SLPX123M025A7P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX123M025A7P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.6432 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3770 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX123M025A7P3
This table gives cross-reference parts and alternative options found for SLPX123M025A7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX123M025A7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HJ1E129M22040HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SLPX123M025A7P3 vs HJ1E129M22040HA |
LS-123M1EL3A2240 | CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX123M025A7P3 vs LS-123M1EL3A2240 |
2123LDM2240LKN58F0 | CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX123M025A7P3 vs 2123LDM2240LKN58F0 |
LS123M1E-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Xicon Passive Components | SLPX123M025A7P3 vs LS123M1E-2240 |
1123LDM2240LKN58F0 | CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX123M025A7P3 vs 1123LDM2240LKN58F0 |
LS-123M1E-A2240 | CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX123M025A7P3 vs LS-123M1E-A2240 |
2123LDM2240LKN38E0 | CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX123M025A7P3 vs 2123LDM2240LKN38E0 |
2123LDM2240LKN28F0 | CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX123M025A7P3 vs 2123LDM2240LKN28F0 |
ECOS1EP123BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | SLPX123M025A7P3 vs ECOS1EP123BA |
1123LDM2240LKN48E0 | CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX123M025A7P3 vs 1123LDM2240LKN48E0 |