Part Details for LS-123M1E-A2240 by Lelon Electronics Corp
Overview of LS-123M1E-A2240 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS-123M1E-A2240
LS-123M1E-A2240 CAD Models
LS-123M1E-A2240 Part Data Attributes
|
LS-123M1E-A2240
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-123M1E-A2240
Lelon Electronics Corp
CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3530 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LS-123M1E-A2240
This table gives cross-reference parts and alternative options found for LS-123M1E-A2240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-123M1E-A2240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HJ1E129M22040HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LS-123M1E-A2240 vs HJ1E129M22040HA |
LS-123M1EL3A2240 | CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-123M1E-A2240 vs LS-123M1EL3A2240 |
2123LDM2240LKN58F0 | CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-123M1E-A2240 vs 2123LDM2240LKN58F0 |
LS123M1E-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Xicon Passive Components | LS-123M1E-A2240 vs LS123M1E-2240 |
1123LDM2240LKN58F0 | CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-123M1E-A2240 vs 1123LDM2240LKN58F0 |
2123LDM2240LKN38E0 | CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-123M1E-A2240 vs 2123LDM2240LKN38E0 |
2123LDM2240LKN28F0 | CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-123M1E-A2240 vs 2123LDM2240LKN28F0 |
ECOS1EP123BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LS-123M1E-A2240 vs ECOS1EP123BA |
1123LDM2240LKN48E0 | CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-123M1E-A2240 vs 1123LDM2240LKN48E0 |
8123LDM2240LKN08E0 | CAP,AL2O3,12MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-123M1E-A2240 vs 8123LDM2240LKN08E0 |