There are no models available for this part yet.
Overview of SLP681M200C7P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLP681M200C7P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97M5673
|
Newark | Aluminum Electrolytic Capacitor 680Uf, 200V, 20%, Snap-In, Capacitance:680µf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP681M200C7P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
CAD Models for SLP681M200C7P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for SLP681M200C7P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
293 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.1063 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
1820 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for SLP681M200C7P3
This table gives cross-reference parts and alternative options found for SLP681M200C7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP681M200C7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHL681M2DBB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | SLP681M200C7P3 vs EHL681M2DBB |
8681MCM2540LHN7110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M200C7P3 vs 8681MCM2540LHN7110 |
LAQ2D681MELA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | SLP681M200C7P3 vs LAQ2D681MELA40 |
LSG681M2D--A2540S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | Surge Components Inc | SLP681M200C7P3 vs LSG681M2D--A2540S |
LSG681M2D--A2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Lelon Electronics Corp | SLP681M200C7P3 vs LSG681M2D--A2540 |
2681MCM2540LHN2110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M200C7P3 vs 2681MCM2540LHN2110 |
MAL209442681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLP681M200C7P3 vs MAL209442681E3 |
LAQ2D681MELA40ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | SLP681M200C7P3 vs LAQ2D681MELA40ZB |
2681MCM2540LHN4110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP681M200C7P3 vs 2681MCM2540LHN4110 |
LAQ2D681MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | SLP681M200C7P3 vs LAQ2D681MERAHA |