Part Details for LSG681M2D--A2540 by Lelon Electronics Corp
Overview of LSG681M2D--A2540 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSG681M2D--A2540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-LSG681M2D-2540
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In RoHS: Compliant | 0 |
|
$1.8800 / $1.9800 | Order Now |
Part Details for LSG681M2D--A2540
LSG681M2D--A2540 CAD Models
LSG681M2D--A2540 Part Data Attributes
|
LSG681M2D--A2540
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LSG681M2D--A2540
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 293 mΩ | |
Leakage Current | 1.11 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSG681M2D--A2540
This table gives cross-reference parts and alternative options found for LSG681M2D--A2540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSG681M2D--A2540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHL681M2DBB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | LSG681M2D--A2540 vs EHL681M2DBB |
8681MCM2540LHN7110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG681M2D--A2540 vs 8681MCM2540LHN7110 |
LAQ2D681MELA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LSG681M2D--A2540 vs LAQ2D681MELA40 |
LSG681M2D--A2540S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | Surge Components Inc | LSG681M2D--A2540 vs LSG681M2D--A2540S |
2681MCM2540LHN2110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG681M2D--A2540 vs 2681MCM2540LHN2110 |
MAL209442681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LSG681M2D--A2540 vs MAL209442681E3 |
LAQ2D681MELA40ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LSG681M2D--A2540 vs LAQ2D681MELA40ZB |
2681MCM2540LHN4110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG681M2D--A2540 vs 2681MCM2540LHN4110 |
LAQ2D681MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LSG681M2D--A2540 vs LAQ2D681MERAHA |
1681MCM2540LHN1110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG681M2D--A2540 vs 1681MCM2540LHN1110 |