There are no models available for this part yet.
Overview of SLP152M180E4P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLP152M180E4P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97M5469
|
Newark | Aluminum Electrolytic Capacitor 1500Uf 180V 20%, Snap-In, Capacitance:1500µf, Voltage(Dc):180V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP152M180E4P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now | |
DISTI #
338-1466-ND
|
DigiKey | CAP ALUM 1500UF 20% 180V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9125 | Buy Now | |
DISTI #
598-SLP152M180E4P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1500uF 180V 20% 105C RoHS: Compliant | 0 |
|
$5.6200 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 1500uF (+/-) 20% - 180VDC - Snap-in - 30mm Dia x 45mm RoHS: Compliant | 0 |
|
$4.9800 / $14.6200 | Buy Now |
CAD Models for SLP152M180E4P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for SLP152M180E4P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
133 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.5588 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
180 V
|
Ripple Current
|
2900 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for SLP152M180E4P3
This table gives cross-reference parts and alternative options found for SLP152M180E4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP152M180E4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXQ181VSN152MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SLP152M180E4P3 vs ELXQ181VSN152MR45S |
SLG158M180S1A5S45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1500uF, | Teapo Electronic Corporation | SLP152M180E4P3 vs SLG158M180S1A5S45K |
LG180M1500BP543045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SLP152M180E4P3 vs LG180M1500BP543045 |
LG180M1500BPF-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SLP152M180E4P3 vs LG180M1500BPF-3045 |
LG180M1500BP3-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SLP152M180E4P3 vs LG180M1500BP3-3045 |
ELXQ181VNN152MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | SLP152M180E4P3 vs ELXQ181VNN152MR45S |
EKMM181VNN152MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | SLP152M180E4P3 vs EKMM181VNN152MR45S |
ELG158M180AS5AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | KEMET Corporation | SLP152M180E4P3 vs ELG158M180AS5AV |
ELG158M180AS5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | SLP152M180E4P3 vs ELG158M180AS5AA |
EKMM181LIN152MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | SLP152M180E4P3 vs EKMM181LIN152MR45S |