Part Details for ELG158M180AS5AV by KEMET Corporation
Overview of ELG158M180AS5AV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELG158M180AS5AV
ELG158M180AS5AV CAD Models
ELG158M180AS5AV Part Data Attributes
|
ELG158M180AS5AV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG158M180AS5AV
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 133 mΩ | |
Leakage Current | 3 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELG158M180AS5AV
This table gives cross-reference parts and alternative options found for ELG158M180AS5AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG158M180AS5AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180MXC1500MSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELG158M180AS5AV vs 180MXC1500MSN30X45 |
LG180M1500BP3-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | ELG158M180AS5AV vs LG180M1500BP3-3045 |
LG180M1500BP443045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | ELG158M180AS5AV vs LG180M1500BP443045 |
EKMM181VSN152MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ELG158M180AS5AV vs EKMM181VSN152MR45S |
NRLRW152M180V30X45SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1500uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | ELG158M180AS5AV vs NRLRW152M180V30X45SF |
LG180M1500BP543045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | ELG158M180AS5AV vs LG180M1500BP543045 |
LG180M1500BP343045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | ELG158M180AS5AV vs LG180M1500BP343045 |
ELG158M180AS5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ELG158M180AS5AV vs ELG158M180AS5AA |
LG180M1500BPF-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ELG158M180AS5AV vs LG180M1500BPF-3045 |
EKMM181LIN152MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | ELG158M180AS5AV vs EKMM181LIN152MR45S |