SLG7NT4082VTR
Description: LED Driver, 5-Segment, PDSO12, TDFN-12

Overview of SLG7NT4082VTR by Silego Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SLG7NT4082VTR by Silego Technology Inc

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 852
RFQ

CAD Models for SLG7NT4082VTR by Silego Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLG7NT4082VTR by Silego Technology Inc

SLG7NT4082VTR
Silego Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILEGO TECHNOLOGY
Package Description
TDFN-12
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Data Input Mode
PARALLEL
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-PDSO-N12
Length
2.5 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
5
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.8 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2.5 mm
Want to compare parts?
  1. SLG7NT4082VTR
    Silego Technology Inc
    LED Driver, 5-Segment, PDSO12, TDFN-12
    VS

Related Parts for SLG7NT4082VTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLG7NT4082VTR by Silego Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLG7NT4082VTR by Silego Technology Inc

Select Manufacturer
Which Manufacturer of SLG7NT4082VTR would you like to use for your alert(s)?
  • Please alert me when SLG7NT4082VTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLG7NT4082VTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLG7NT4082VTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLG7NT4082VTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLG7NT4082VTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLG7NT4082VTR by Silego Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: