Part Details for SLD8715 by TE Connectivity
Overview of SLD8715 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLD8715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000087828
|
Sager | TE Connectivity | 0 |
|
Buy Now |
Part Details for SLD8715
SLD8715 CAD Models
SLD8715 Part Data Attributes:
Alternate Parts for SLD8715
This table gives cross-reference parts and alternative options found for SLD8715. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLD8715, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-B2134 | Single Color LED, Green, T-1 3/4, 5mm | IBS Electronics Inc | SLD8715 vs BL-B2134 |
ASMT-MB00-NEN | Single Color LED, Blue, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | SLD8715 vs ASMT-MB00-NEN |
CMD67-21VGC/TR8 | Single Color LED, Green, Clear, 2.4mm, SMT, 4 PIN | Chicago Miniature Lighting LLC | SLD8715 vs CMD67-21VGC/TR8 |
BL-B2134A | Single Color LED, Green, T-1 3/4, 5mm, | American Bright Optoelectronics | SLD8715 vs BL-B2134A |
SLD8212 | Single Color LED | TE Connectivity | SLD8715 vs SLD8212 |
SLD8155 | Single Color LED | TE Connectivity | SLD8715 vs SLD8155 |
BL-B2139 | Single Color LED, Green, 8mm | IBS Electronics Inc | SLD8715 vs BL-B2139 |
BL-X2361-F9TR9 | Single Color LED, Green, 1.8mm | American Bright Optoelectronics | SLD8715 vs BL-X2361-F9TR9 |
BL-B2114 | Single Color LED, Green, T-1 3/4, 5mm | IBS Electronics Inc | SLD8715 vs BL-B2114 |
SLD8535 | Single Color LED, Green, | ABB Installation Products Inc | SLD8715 vs SLD8535 |