There are no models available for this part yet.
Overview of SLA25C040-D by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
CAD Models for SLA25C040-D by Infineon Technologies AG
Part Data Attributes for SLA25C040-D by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Additional Feature
|
SPI BUS SERIAL INTERFACE; 40 YEARS DATA RETENTION; 8 BYTE PAGE MODE
|
Clock Frequency-Max (fCLK)
|
2.1 MHz
|
Data Retention Time-Min
|
40
|
Endurance
|
1000000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.4 mm
|
Memory Density
|
4096 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
512 words
|
Number of Words Code
|
512
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
512X8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
SERIAL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.7 mm
|
Serial Bus Type
|
SPI
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Write Cycle Time-Max (tWC)
|
8 ms
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for SLA25C040-D
This table gives cross-reference parts and alternative options found for SLA25C040-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA25C040-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLE25C040-D/P | EEPROM, 512X8, Serial, CMOS, PDIP8 | Siemens | SLA25C040-D vs SLE25C040-D/P |
FM25C040ULVN | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | SLA25C040-D vs FM25C040ULVN |
NM25C040LZVN | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, DIP-8 | Fairchild Semiconductor Corporation | SLA25C040-D vs NM25C040LZVN |
SLA25C040-D/P | EEPROM, 512X8, Serial, CMOS, PDIP8 | Siemens | SLA25C040-D vs SLA25C040-D/P |
FM25C040ULEN | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | SLA25C040-D vs FM25C040ULEN |
SLA25C040-D | EEPROM, 512X8, Serial, CMOS, PDIP8 | Siemens | SLA25C040-D vs SLA25C040-D |
FM25C040ULEN | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | SLA25C040-D vs FM25C040ULEN |
NM25C040LZVN | 512X8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | SLA25C040-D vs NM25C040LZVN |
SLE25C040-D/P | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | SLA25C040-D vs SLE25C040-D/P |
SLA25C040-D/P | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | SLA25C040-D vs SLA25C040-D/P |