Part Details for FM25C040ULEN by Fairchild Semiconductor Corporation
Overview of FM25C040ULEN by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for FM25C040ULEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FM25C040ULEN-ND
|
DigiKey | IC EEPROM 4KBIT SPI 1MHZ 8DIP Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2981 In Stock |
|
$0.4700 | Buy Now |
|
Rochester Electronics | EEPROM, 512X8, Serial, CMOS, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2981 |
|
$0.4061 / $0.4778 | Buy Now |
Part Details for FM25C040ULEN
FM25C040ULEN CAD Models
FM25C040ULEN Part Data Attributes
|
FM25C040ULEN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM25C040ULEN
Fairchild Semiconductor Corporation
EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 15 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for FM25C040ULEN
This table gives cross-reference parts and alternative options found for FM25C040ULEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM25C040ULEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLE25C040-D/P | EEPROM, 512X8, Serial, CMOS, PDIP8 | Siemens | FM25C040ULEN vs SLE25C040-D/P |
SLA25C040-D | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | FM25C040ULEN vs SLA25C040-D |
FM25C040ULVN | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | FM25C040ULEN vs FM25C040ULVN |
NM25C040LZVN | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, DIP-8 | Fairchild Semiconductor Corporation | FM25C040ULEN vs NM25C040LZVN |
SLA25C040-D/P | EEPROM, 512X8, Serial, CMOS, PDIP8 | Siemens | FM25C040ULEN vs SLA25C040-D/P |
FM25C040ULEN | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | FM25C040ULEN vs FM25C040ULEN |
SLA25C040-D | EEPROM, 512X8, Serial, CMOS, PDIP8 | Siemens | FM25C040ULEN vs SLA25C040-D |
NM25C040LZVN | 512X8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | FM25C040ULEN vs NM25C040LZVN |
SLE25C040-D/P | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | FM25C040ULEN vs SLE25C040-D/P |
SLA25C040-D/P | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | FM25C040ULEN vs SLA25C040-D/P |