Part Details for SLA24C164-D by Siemens
Overview of SLA24C164-D by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLA24C164-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8 | 4000 |
|
Buy Now |
Part Details for SLA24C164-D
SLA24C164-D CAD Models
SLA24C164-D Part Data Attributes:
|
SLA24C164-D
Siemens
Buy Now
Datasheet
|
Compare Parts:
SLA24C164-D
Siemens
EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDIP-T8 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 8 ms |
Alternate Parts for SLA24C164-D
This table gives cross-reference parts and alternative options found for SLA24C164-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA24C164-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLE24C164-D/P | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | SLA24C164-D vs SLE24C164-D/P |
SLA24C164-D-3 | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | SLA24C164-D vs SLA24C164-D-3 |
SLA24C164-D/P | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | SLA24C164-D vs SLA24C164-D/P |
SLA24C164-D/P | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Siemens | SLA24C164-D vs SLA24C164-D/P |
SLA24C164-D-3/P | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | SLA24C164-D vs SLA24C164-D-3/P |
SLA24C164-D-3/P | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Siemens | SLA24C164-D vs SLA24C164-D-3/P |
SLE24C164-D | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | SLA24C164-D vs SLE24C164-D |
SLE24C164-D/P | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Siemens | SLA24C164-D vs SLE24C164-D/P |