Part Details for AT34C02-10PE-2.7 by Atmel Corporation
Overview of AT34C02-10PE-2.7 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT34C02-10PE-2.7
AT34C02-10PE-2.7 CAD Models
AT34C02-10PE-2.7 Part Data Attributes
|
AT34C02-10PE-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT34C02-10PE-2.7
Atmel Corporation
EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.271 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT34C02-10PE-2.7
This table gives cross-reference parts and alternative options found for AT34C02-10PE-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT34C02-10PE-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M34C02-WBN6TG | 256X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | AT34C02-10PE-2.7 vs M34C02-WBN6TG |
M34C02-WBN1TG | 256X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | AT34C02-10PE-2.7 vs M34C02-WBN1TG |
AT34C02-10PE-2.7 | EEPROM, 256X8, Serial, PDIP8 | Microchip Technology Inc | AT34C02-10PE-2.7 vs AT34C02-10PE-2.7 |
AT34C02-10PQ-2.7 | EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT34C02-10PE-2.7 vs AT34C02-10PQ-2.7 |
M34C02-WBN1P | 256X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | AT34C02-10PE-2.7 vs M34C02-WBN1P |
M34C02-WBN6T | 256X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | AT34C02-10PE-2.7 vs M34C02-WBN6T |
M34C02-WBN1T | 256X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | AT34C02-10PE-2.7 vs M34C02-WBN1T |
AT34C02-10PC-2.7 | EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | AT34C02-10PE-2.7 vs AT34C02-10PC-2.7 |