Part Details for SLA24C04-D by Siemens
Overview of SLA24C04-D by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for SLA24C04-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8 | 6000 |
|
Buy Now |
Part Details for SLA24C04-D
SLA24C04-D CAD Models
SLA24C04-D Part Data Attributes:
|
SLA24C04-D
Siemens
Buy Now
Datasheet
|
Compare Parts:
SLA24C04-D
Siemens
EEPROM, 512X8, Serial, CMOS, PDIP8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDIP-T8 | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 8 ms |
Alternate Parts for SLA24C04-D
This table gives cross-reference parts and alternative options found for SLA24C04-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA24C04-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLA24C04-D-3/P | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | SLA24C04-D vs SLA24C04-D-3/P |
NM24C04LEN | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Programmable ROM | National Semiconductor Corporation | SLA24C04-D vs NM24C04LEN |
X24C04P-2.7 | EEPROM, 512X8, Serial, CMOS, PDIP8, MINI, PLASTIC, DIP-8 | Xicor Inc | SLA24C04-D vs X24C04P-2.7 |
BR24C04 | EEPROM, 512X8, Serial, CMOS, PDIP8, DIP-8 | ROHM Semiconductor | SLA24C04-D vs BR24C04 |
AT24C04A-10PE-2.7 | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | SLA24C04-D vs AT24C04A-10PE-2.7 |
SLE24C04-D/P | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | SLA24C04-D vs SLE24C04-D/P |
NM24C04FLN | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8, Programmable ROM | National Semiconductor Corporation | SLA24C04-D vs NM24C04FLN |
BR24C04-W | EEPROM, 512X8, Serial, CMOS, PDIP8, DIP-8 | ROHM Semiconductor | SLA24C04-D vs BR24C04-W |
SLA24C04-D/P | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | SLA24C04-D vs SLA24C04-D/P |
AT24C04-10PK-2.7C | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | SLA24C04-D vs AT24C04-10PK-2.7C |