Part Details for SL305A333FABTR2 by Kyocera AVX Components
Overview of SL305A333FABTR2 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL305A333FABTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y4754
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SL305A333FABTR2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6600 | Buy Now |
DISTI #
478-SL305A333FABTR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2938 | Buy Now |
DISTI #
SL305A333FABTR2
|
Avnet Americas | SKYCAP SKYCAPS TAPE/REEL - Tape and Reel (Alt: SL305A333FABTR2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$3.9253 | Buy Now |
DISTI #
581-SL305A333FABTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 333 C0G (NP0) +/-1% 5.08 mm RoHS: Not Compliant | 0 |
|
$4.2100 | Order Now |
Part Details for SL305A333FABTR2
SL305A333FABTR2 CAD Models
SL305A333FABTR2 Part Data Attributes
|
SL305A333FABTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL305A333FABTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SL305A333FABTR2
This table gives cross-reference parts and alternative options found for SL305A333FABTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL305A333FABTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL655A333FABT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015, | Kyocera AVX Components | SL305A333FABTR2 vs SL655A333FABT |
SL655A333FAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015, | Kyocera AVX Components | SL305A333FABTR2 vs SL655A333FAB |
SR305A333FAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SL305A333FABTR2 vs SR305A333FAA |
SL305A333FABTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015, | Kyocera AVX Components | SL305A333FABTR2 vs SL305A333FABTRX |
SR305A333FAATR1 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SL305A333FABTR2 vs SR305A333FAATR1 |
SR305A333FAATRX | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015, | Kyocera AVX Components | SL305A333FABTR2 vs SR305A333FAATRX |
SL655A333FABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015, | Kyocera AVX Components | SL305A333FABTR2 vs SL655A333FABAP1 |
SL655A333FABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015, | Kyocera AVX Components | SL305A333FABTR2 vs SL655A333FABTR2 |
SL655A333FABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015, | Kyocera AVX Components | SL305A333FABTR2 vs SL655A333FABTR1 |
SR305A333FATTR1 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015, | Kyocera AVX Components | SL305A333FABTR2 vs SR305A333FATTR1 |