Part Details for SL655A333FABTR1 by Kyocera AVX Components
Overview of SL655A333FABTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL655A333FABTR1
SL655A333FABTR1 CAD Models
SL655A333FABTR1 Part Data Attributes
|
SL655A333FABTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL655A333FABTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2021-01-19 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SL655A333FABTR1
This table gives cross-reference parts and alternative options found for SL655A333FABTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL655A333FABTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL305A333FABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015, | Kyocera AVX Components | SL655A333FABTR1 vs SL305A333FABTR2 |
SR305A333FATTR1 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015, | Kyocera AVX Components | SL655A333FABTR1 vs SR305A333FATTR1 |
SR305A333FAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SL655A333FABTR1 vs SR305A333FAT |
SL655A333FABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015, | Kyocera AVX Components | SL655A333FABTR1 vs SL655A333FABTR2 |
SL655A333FABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015, | Kyocera AVX Components | SL655A333FABTR1 vs SL655A333FABAP1 |
SR305A333FATTRX | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015, | Kyocera AVX Components | SL655A333FABTR1 vs SR305A333FATTRX |
SR305A333FARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SL655A333FABTR1 vs SR305A333FARTR2 |
SR305A333FATTR2 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015, | Kyocera AVX Components | SL655A333FABTR1 vs SR305A333FATTR2 |
SR305A333FAATRX | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015, | Kyocera AVX Components | SL655A333FABTR1 vs SR305A333FAATRX |
SL305A333FABTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3015, | Kyocera AVX Components | SL655A333FABTR1 vs SL305A333FABTRX |