Part Details for SL2015/KG/QP1S by Zarlink Semiconductor Inc
Overview of SL2015/KG/QP1S by Zarlink Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL2015/KG/QP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SL2015/KG/QP1S-ND
|
DigiKey | FULL BAND SATELLITE TUNER Min Qty: 355 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8718 In Stock |
|
$0.8500 | Buy Now |
|
Rochester Electronics | SL2015 - Full Band Satellite Tuner ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8718 |
|
$0.7253 / $0.8533 | Buy Now |
Part Details for SL2015/KG/QP1S
SL2015/KG/QP1S CAD Models
SL2015/KG/QP1S Part Data Attributes:
|
SL2015/KG/QP1S
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SL2015/KG/QP1S
Zarlink Semiconductor Inc
Down Converter, QP20, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
RF Input Frequency-Max | 2150 MHz | |
RF Input Frequency-Min | 950 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SL2015/KG/QP1S
This table gives cross-reference parts and alternative options found for SL2015/KG/QP1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL2015/KG/QP1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL2015/KG/QP1T | Down Converter | Dynex Semiconductor | SL2015/KG/QP1S vs SL2015/KG/QP1T |