SL2015/KG/QP1S
vs
SL2015/KG/QP1T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ZARLINK SEMICONDUCTOR INC
|
GEC PLESSEY SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
JESD-609 Code |
e0
|
|
LO Tunable |
YES
|
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
RF Input Frequency-Max |
2150 MHz
|
|
RF Input Frequency-Min |
950 MHz
|
|
RF/Microwave Device Type |
DOWN CONVERTER
|
DOWN CONVERTER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
|
|
|