Part Details for SL1A by Diotec Semiconductor AG
Overview of SL1A by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SL1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-SL1ATR-ND
|
DigiKey | DIODE SOD-123FL 50V 1A 150C Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
111000 In Stock |
|
$0.0174 | Buy Now |
DISTI #
2721-SL1ATR-ND
|
DigiKey | DIODE GEN PURP 50V 1A SOD123F Min Qty: 30 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1662 In Stock |
|
$0.0168 / $0.2007 | Buy Now |
DISTI #
4878-SL1A-ND
|
DigiKey | DIODE GEN PURP 50V 1A SOD123FL Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0165 | Buy Now |
DISTI #
637-SL1A
|
Mouser Electronics | Rectifiers Diode, SOD-123FL, 50V, 1A RoHS: Compliant | 10059 |
|
$0.0130 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Diode - SOD-123FL - 50V - 1A RoHS: Compliant | 111000 Factory Stock |
|
$0.0075 / $0.0119 | Buy Now |
DISTI #
78440041
|
Verical | Rectifier Diode Switching 50V 1A 1000ns 2-Pin SOD-123FL T/R Min Qty: 5825 Package Multiple: 25 | Americas - 12475 |
|
$0.0134 / $0.0143 | Buy Now |
DISTI #
19788835
|
Verical | Rectifier Diode Switching 50V 1A 1000ns 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0119 / $0.0155 | Buy Now |
DISTI #
SL1A-DIO
|
TME | Diode: rectifying, SMD, 50V, 1A, 1us, SOD123F, Ufmax: 1.1V, Ifsm: 27A Min Qty: 25 | 12475 |
|
$0.0087 / $0.0332 | Buy Now |
DISTI #
SL1A-DIO
|
Maritex | Rectifying Diode, 50V, 5A, -40+125 deg.C, SMD, SOD123F Min Qty: 1 Package Multiple: 1 | 1690 |
|
$0.0200 / $0.0270 | Buy Now |
|
Master Electronics | Diode - SOD-123FL - 50V - 1A RoHS: Compliant | 111000 Factory Stock |
|
$0.0075 / $0.0119 | Buy Now |
Part Details for SL1A
SL1A CAD Models
SL1A Part Data Attributes
|
SL1A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SL1A
Diotec Semiconductor AG
Rectifier Diode, Blank, 1 Element, 1A, 50V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | GREEN, POWER, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SL1A
This table gives cross-reference parts and alternative options found for SL1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4001-M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | SL1A vs FM4001-M |
ES1ALHRUG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SL1A vs ES1ALHRUG |
SFM11M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Frontier Electronics Co Ltd | SL1A vs SFM11M |
ES1AF-W | Rectifier Diode, | Rectron Semiconductor | SL1A vs ES1AF-W |
ES1AB | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SL1A vs ES1AB |
USF11 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | SL1A vs USF11 |
EFM101B-T | Rectifier Diode, | Rectron Semiconductor | SL1A vs EFM101B-T |
SK15E | Rectifier Diode, | Surge Components Inc | SL1A vs SK15E |
E1AFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SL1A vs E1AFSF4 |
ES1AT&R | Rectifier Diode, | Continental Device India Ltd | SL1A vs ES1AT&R |