Part Details for USF11 by Galaxy Microelectronics
Overview of USF11 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for USF11
USF11 CAD Models
USF11 Part Data Attributes
|
USF11
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
USF11
Galaxy Microelectronics
Rectifier Diode, 1 Element, 1A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | NO |
Alternate Parts for USF11
This table gives cross-reference parts and alternative options found for USF11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USF11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UST1A | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | USF11 vs UST1A |
SS15LH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | USF11 vs SS15LH |
U1AFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | USF11 vs U1AFF3 |
HFM101-M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | USF11 vs HFM101-M |
US1A | Rectifier Diode, | Taitron Components Inc | USF11 vs US1A |
U1AF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | USF11 vs U1AF6 |
EFM101B-T | Rectifier Diode, | Rectron Semiconductor | USF11 vs EFM101B-T |
SGL41-50 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM) | Daco Semiconductor Co Ltd | USF11 vs SGL41-50 |
SS15 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | USF11 vs SS15 |
HER101 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Sangdest Microelectronics (Nanjing) Co Ltd | USF11 vs HER101 |