Part Details for SL1935C/KG/NP1Q by Zarlink Semiconductor Inc
Overview of SL1935C/KG/NP1Q by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SL1935C/KG/NP1Q
SL1935C/KG/NP1Q CAD Models
SL1935C/KG/NP1Q Part Data Attributes
|
SL1935C/KG/NP1Q
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SL1935C/KG/NP1Q
Zarlink Semiconductor Inc
Consumer Circuit, PDSO36, 7.50 MM, LEAD FREE, SSOP-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 15.37 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max | 175 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SL1935C/KG/NP1Q
This table gives cross-reference parts and alternative options found for SL1935C/KG/NP1Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1935C/KG/NP1Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL1935D/KG/NP1P | Consumer Circuit, PDSO36, 7.50 MM, SSOP-36 | Intel Corporation | SL1935C/KG/NP1Q vs SL1935D/KG/NP1P |
SL1935D/KG/NP2Q | Consumer Circuit, PDSO36, 7.50 MM, LEAD FREE, SSOP-36 | Intel Corporation | SL1935C/KG/NP1Q vs SL1935D/KG/NP2Q |
SL1935D/KG/NP2P | Consumer Circuit, PDSO36, 7.50 MM, LEAD FREE, SSOP-36 | Intel Corporation | SL1935C/KG/NP1Q vs SL1935D/KG/NP2P |
SL1935D/KG/NP2Q | SPECIALTY CONSUMER CIRCUIT, PDSO36, 7.50 MM, LEAD FREE, SSOP-36 | Microsemi Corporation | SL1935C/KG/NP1Q vs SL1935D/KG/NP2Q |
SL1935D/KG/NP4Q | Consumer Circuit, PDSO36, 7.50 MM, LEAD FREE, SSOP-36 | Intel Corporation | SL1935C/KG/NP1Q vs SL1935D/KG/NP4Q |
SL1935D/KG/NP2P | SPECIALTY CONSUMER CIRCUIT, PDSO36, 7.50 MM, LEAD FREE, SSOP-36 | Microsemi Corporation | SL1935C/KG/NP1Q vs SL1935D/KG/NP2P |