Part Details for SL1935D/KG/NP2Q by Microsemi Corporation
Overview of SL1935D/KG/NP2Q by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SL1935D/KG/NP2Q
SL1935D/KG/NP2Q CAD Models
SL1935D/KG/NP2Q Part Data Attributes
|
SL1935D/KG/NP2Q
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SL1935D/KG/NP2Q
Microsemi Corporation
SPECIALTY CONSUMER CIRCUIT, PDSO36, 7.50 MM, LEAD FREE, SSOP-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.37 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SL1935D/KG/NP2Q
This table gives cross-reference parts and alternative options found for SL1935D/KG/NP2Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1935D/KG/NP2Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL1935D/KG/NP1Q | Consumer Circuit, PDSO36, 7.50 MM, SSOP-36 | Intel Corporation | SL1935D/KG/NP2Q vs SL1935D/KG/NP1Q |
SL1935C/KG/NP1Q | Consumer Circuit, PDSO36, 7.50 MM, LEAD FREE, SSOP-36 | Zarlink Semiconductor Inc | SL1935D/KG/NP2Q vs SL1935C/KG/NP1Q |
SL1935D/KG/NP4Q | SPECIALTY CONSUMER CIRCUIT, PDSO36, 7.50 MM, LEAD FREE, SSOP-36 | Microsemi Corporation | SL1935D/KG/NP2Q vs SL1935D/KG/NP4Q |
SL1935D/KG/NP4P | Consumer Circuit, PDSO36, 7.50 MM, LEAD FREE, SSOP-36 | Intel Corporation | SL1935D/KG/NP2Q vs SL1935D/KG/NP4P |
SL1935C/KG/NP1P | Consumer Circuit, PDSO36, 7.50 MM, SSOP-36 | Zarlink Semiconductor Inc | SL1935D/KG/NP2Q vs SL1935C/KG/NP1P |
SL1935D/KG/NP3P | Consumer Circuit, PDSO36, 7.50 MM, SSOP-36 | Intel Corporation | SL1935D/KG/NP2Q vs SL1935D/KG/NP3P |