There are no models available for this part yet.
Overview of SKY65112-84LF by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-284LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S 10P Right Angle Header, Solder To Board | |
64991-G48-4LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 96 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
87180-484LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Low Profile, 8P4C, Right Angle, Through Mount, Without Shield, Snap Peg, 1 Port |
CAD Models for SKY65112-84LF by Skyworks Solutions Inc
Part Data Attributes for SKY65112-84LF by Skyworks Solutions Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
ROHS COMPLIANT, SMT, SOIC-8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH RELIABILITY
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
18 dB
|
Input Power-Max (CW)
|
22 dBm
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
2300 MHz
|
Operating Frequency-Min
|
0.4 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for SKY65112-84LF
This table gives cross-reference parts and alternative options found for SKY65112-84LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65112-84LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAALSS0034TR-3000 | Wide Band Medium Power Amplifier, 70MHz Min, 3000MHz Max, 1 Func, GAAS, GREEN, PLASTIC, SOT-89, SC-62, 3 PIN | MACOM | SKY65112-84LF vs MAALSS0034TR-3000 |
AH103A-G | Wide Band Medium Power Amplifier, 60MHz Min, 2700MHz Max, GREEN, PLASTIC, SOIC-8 | TriQuint Semiconductor | SKY65112-84LF vs AH103A-G |
CX65001-12 | Wide Band Medium Power Amplifier, 160MHz Min, 700MHz Max, SOIC-8 | Skyworks Solutions Inc | SKY65112-84LF vs CX65001-12 |
CMM6004-SC | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | MACOM | SKY65112-84LF vs CMM6004-SC |
AH1-G | Wide Band Medium Power Amplifier, 250MHz Min, 4000MHz Max, 1 Func, GAAS, GREEN, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | SKY65112-84LF vs AH1-G |
SKY65081-70LF | Wide Band Medium Power Amplifier, 2000MHz Min, 3000MHz Max, 2.40 X 4.50 MM, ROHS COMPLIANT, SMT, SOT, 4 PIN | Skyworks Solutions Inc | SKY65112-84LF vs SKY65081-70LF |
AGB3301S24Q1 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, S24, SOT-89, 3 PIN | Coherent Thermal Solutions | SKY65112-84LF vs AGB3301S24Q1 |
SKY65009-70LF | Wide Band Medium Power Amplifier, 0.25MHz Min, 2500MHz Max, 2.4 X 4.5 MM, ROHS COMPLIANT, SOT-89, 3 PIN | Skyworks Solutions Inc | SKY65112-84LF vs SKY65009-70LF |
SKY65162-70LF | Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max, 2.40 X 4.50 MM, ROHS COMPLIANT, SMT, SOT, 4 PIN | Skyworks Solutions Inc | SKY65112-84LF vs SKY65162-70LF |
AH116-S8 | Wide Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, GAAS, PLASTIC, SMT, MS-012, SOIC-8 | TriQuint Semiconductor | SKY65112-84LF vs AH116-S8 |