SKY65112-84LF vs AH116-S8 feature comparison

SKY65112-84LF Skyworks Solutions Inc

Buy Now Datasheet

AH116-S8 TriQuint Semiconductor

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC TRIQUINT SEMICONDUCTOR INC
Package Description ROHS COMPLIANT, SMT, SOIC-8
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 18 dB 15 dB
Input Power-Max (CW) 22 dBm 22 dBm
JESD-609 Code e3 e0
Operating Frequency-Max 2300 MHz 1000 MHz
Operating Frequency-Min 0.4 MHz 800 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND MEDIUM POWER
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 1 2

Compare SKY65112-84LF with alternatives

Compare AH116-S8 with alternatives