-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Attenuator, 500MHz Min, 4000MHz Max, 3.5dB Insertion Loss-Max, 3 X 3 MM, LEAD FREE, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 500MHZ - 4000MHZ RF/MICROWAVE VARIABLE ATTENUATOR, 3.5DB INSERTION LOSS-MAX | 486 |
|
$1.3035 / $3.1600 | Buy Now |
|
Quest Components | 500MHZ - 4000MHZ RF/MICROWAVE VARIABLE ATTENUATOR, 3.5DB INSERTION LOSS-MAX | 1323 |
|
$1.8300 / $3.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY12322-86LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY12322-86LF
Skyworks Solutions Inc
Variable Attenuator, 500MHz Min, 4000MHz Max, 3.5dB Insertion Loss-Max, 3 X 3 MM, LEAD FREE, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Skyworks | |
Attenuation-Nom | 15.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3.5 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR |
This table gives cross-reference parts and alternative options found for SKY12322-86LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY12322-86LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY12322-86 | Variable Attenuator, 500MHz Min, 2500MHz Max, 3.4dB Insertion Loss-Max, MINIATURE, PLASTIC, MSOP-10 | Skyworks Solutions Inc | SKY12322-86LF vs SKY12322-86 |