SKY12322-86LF
vs
HMC306MS10E
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
HITTITE MICROWAVE CORP
|
Package Description |
MSOP-10
|
TSSOP10,.19,20
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Skyworks
|
|
Attenuation-Nom |
15.5 dB
|
15.5 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
30 dBm
|
28.06 dBm
|
Insertion Loss-Max |
3.5 dB
|
2.7 dB
|
Operating Frequency-Max |
4000 MHz
|
3800 MHz
|
Operating Frequency-Min |
500 MHz
|
700 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
10
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP10,.19,20
|
Power Supplies |
|
3/5 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare HMC306MS10E with alternatives