Part Details for SKW10N60A by Infineon Technologies AG
Overview of SKW10N60A by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKW10N60A
SKW10N60A CAD Models
SKW10N60A Part Data Attributes
|
SKW10N60A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SKW10N60A
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 32 ns | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 92 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 15 ns | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 224 ns | |
Turn-on Time-Nom (ton) | 40 ns |
Alternate Parts for SKW10N60A
This table gives cross-reference parts and alternative options found for SKW10N60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKW10N60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGP13N60UF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | SKW10N60A vs SGP13N60UF |
IXGH25N100U1 | Insulated Gate Bipolar Transistor, 50A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | Littelfuse Inc | SKW10N60A vs IXGH25N100U1 |
HGTG40N60B3_NL | Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN | Fairchild Semiconductor Corporation | SKW10N60A vs HGTG40N60B3_NL |
IRG4PC30FPBF | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3 | Infineon Technologies AG | SKW10N60A vs IRG4PC30FPBF |
IRGPS40B120U | Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, SUPER-247, 3 PIN | International Rectifier | SKW10N60A vs IRGPS40B120U |
HGTP15N50C1 | Insulated Gate Bipolar Transistor, 15A I(C), 500V V(BR)CES, N-Channel, TO-220AB | Harris Semiconductor | SKW10N60A vs HGTP15N50C1 |
IRG4BC30U-SPBF | Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | SKW10N60A vs IRG4BC30U-SPBF |
IXGH32N60B | Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | SKW10N60A vs IXGH32N60B |
IRG4BC15UD-SPBF | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | SKW10N60A vs IRG4BC15UD-SPBF |
HGTP6N50E1D | Insulated Gate Bipolar Transistor, 7.5A I(C), 500V V(BR)CES, N-Channel, TO-220AB | Fairchild Semiconductor Corporation | SKW10N60A vs HGTP6N50E1D |